-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F4051
|
Newark | 10.0Uf 35.0V Rohs Compliant: No |Kemet T110C106M035AS Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8200 / $12.4800 | Buy Now |
DISTI #
399-T110C106M035AS-ND
|
DigiKey | CAP TANT 10UF 20% 35V AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Tray |
19 In Stock |
|
$7.5371 / $12.0600 | Buy Now |
DISTI #
T110C106M035AS
|
Avnet Americas | AXIAL POLAR 10UF 35V 20% C CASE BULK - Trays (Alt: T110C106M035AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$9.2535 / $11.0445 | Buy Now |
DISTI #
80-T110C106M035
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35volts 10uF 20% RoHS: Not Compliant | 20 |
|
$7.5300 / $12.0600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 276 |
|
$4.7437 / $8.2500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 20±% | 21 |
|
$2.5650 / $5.1300 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 20±% | 6 |
|
$2.8200 / $4.2300 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 20±% | 220 |
|
$6.6000 / $11.0000 | Buy Now |
DISTI #
T110C106M035AS
|
Avnet Americas | AXIAL POLAR 10UF 35V 20% C CASE BULK - Trays (Alt: T110C106M035AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$9.2535 / $11.0445 | Buy Now |
DISTI #
T110C106M035AS
|
Avnet Americas | AXIAL POLAR 10UF 35V 20% C CASE BULK - Trays (Alt: T110C106M035AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$9.2535 / $11.0445 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110C106M035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C106M035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110C106M035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C106M035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550D106X0035R2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C106M035AS vs 550D106X0035R2B |
150D106X0035R2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C106M035AS vs 150D106X0035R2BE3 |