Part Details for T110C106M035ATTR by KEMET Corporation
Overview of T110C106M035ATTR by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110C106M035ATTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9645
|
Newark | 10.0Uf 35.0V Rohs Compliant: Yes |Kemet T110C106M035ATTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.0100 / $9.3800 | Buy Now |
DISTI #
T110C106M035ATTR
|
Avnet Americas | Tantalum Capacitor, 10 uF, 35 V, ± 20%, -55 °C, 125 °C, Axial Leaded - Tape and Reel (Alt: T110C106M035ATTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$10.1680 / $12.1360 | Buy Now |
DISTI #
80-T110C106M35AT-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35volts 10uF 20% RoHS: Compliant | 0 |
|
$8.4000 | Order Now |
DISTI #
T110C106M035ATTR
|
Avnet Americas | Tantalum Capacitor, 10 uF, 35 V, ± 20%, -55 °C, 125 °C, Axial Leaded - Tape and Reel (Alt: T110C106M035ATTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$10.1680 / $12.1360 | Buy Now |
DISTI #
T110C106M035ATTR
|
Avnet Americas | Tantalum Capacitor, 10 uF, 35 V, ± 20%, -55 °C, 125 °C, Axial Leaded - Tape and Reel (Alt: T110C106M035ATTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$10.1680 / $12.1360 | Buy Now |
Part Details for T110C106M035ATTR
T110C106M035ATTR CAD Models
T110C106M035ATTR Part Data Attributes
|
T110C106M035ATTR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C106M035ATTR
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for T110C106M035ATTR
This table gives cross-reference parts and alternative options found for T110C106M035ATTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C106M035ATTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C106M035AT7241 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T110C106M035ATTR vs T110C106M035AT7241 |
MIL-C-39003/03-367 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C106M035ATTR vs MIL-C-39003/03-367 |
M39003/03-04067 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C106M035ATTR vs M39003/03-04067 |
T110C106M035ASAMMO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110C106M035ATTR vs T110C106M035ASAMMO |
CSR23467 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C106M035ATTR vs CSR23467 |
T110C106M035AT2864 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T110C106M035ATTR vs T110C106M035AT2864 |
CSR23167 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C106M035ATTR vs CSR23167 |
CSR23267 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C106M035ATTR vs CSR23267 |
MIL-C-39003/03-4067 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C106M035ATTR vs MIL-C-39003/03-4067 |
MIL-C-39003/03-3067 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C106M035ATTR vs MIL-C-39003/03-3067 |