-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B7971
|
Newark | 10.0Uf 75.0V Rohs Compliant: No |Kemet T110C106M075AS Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7300 / $22.7300 | Buy Now |
DISTI #
399-T110C106M075AS-ND
|
DigiKey | CAP TANT 10UF 20% 75V AXIAL Min Qty: 20 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.9145 | Buy Now |
DISTI #
T110C106M075AS
|
Avnet Americas | Cap Tant Solid 10uF 75V 20% (7.34 X 20.88mm) Axial 1.6 Ohm 125°C Bulk - Trays (Alt: T110C106M075AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$20.9715 / $25.0305 | Buy Now |
DISTI #
80-T110C106M075
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 75volts 10uF 20% RoHS: Not Compliant | 0 |
|
$23.9200 / $25.9600 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 299 |
|
$12.7920 / $15.6000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF | 4 |
|
Buy Now | |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF | 23 |
|
$10.6560 / $12.9600 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF | 239 |
|
$14.9500 / $16.9000 | Buy Now |
DISTI #
T110C106M075AS
|
Avnet Americas | Cap Tant Solid 10uF 75V 20% (7.34 X 20.88mm) Axial 1.6 Ohm 125°C Bulk - Trays (Alt: T110C106M075AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$20.9715 / $25.0305 | Buy Now |
DISTI #
T110C106M075AS
|
Avnet Americas | Cap Tant Solid 10uF 75V 20% (7.34 X 20.88mm) Axial 1.6 Ohm 125°C Bulk - Trays (Alt: T110C106M075AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$20.9715 / $25.0305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110C106M075AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C106M075AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110C106M075AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C106M075AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR132899 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | T110C106M075AS vs CSR132899 |
M39003/01-2659H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C106M075AS vs M39003/01-2659H |
CSR13H106MP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C106M075AS vs CSR13H106MP |
T110C106M075AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | T110C106M075AS vs T110C106M075AT7442 |
M39003/01-8298H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110C106M075AS vs M39003/01-8298H |
T212C106M075CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | T110C106M075AS vs T212C106M075CS7442 |
M39003/01-6298H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C106M075AS vs M39003/01-6298H |
M39003/01-6298 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C106M075AS vs M39003/01-6298 |
M39003/01-2659 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C106M075AS vs M39003/01-2659 |
M39003/01-3139H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C106M075AS vs M39003/01-3139H |