-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T110C107J006AS
|
Avnet Americas | Cap Tant Solid 100uF 6V 5% (7.34 X 17.42mm) Axial 1.6 Ohm 125°C Bulk - Bulk (Alt: T110C107J006AS) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T110C107J006
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 6volts 100uF 5% RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
T110C107J006AS
|
Avnet Americas | Cap Tant Solid 100uF 6V 5% (7.34 X 17.42mm) Axial 1.6 Ohm 125°C Bulk - Bulk (Alt: T110C107J006AS) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
T110C107J006AS
|
Avnet Americas | Cap Tant Solid 100uF 6V 5% (7.34 X 17.42mm) Axial 1.6 Ohm 125°C Bulk - Bulk (Alt: T110C107J006AS) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110C107J006AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C107J006AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |