-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9648
|
Newark | Capacitor Tant, 100Uf, 10V, 1 Ohm, 0.1, Axial, Capacitance:100Μf, Voltage(Dc):10V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:1Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:7.34Mm Rohs Compliant: Yes |Kemet T110C107K010AT Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9300 / $13.0800 | Buy Now |
DISTI #
399-T110C107K010AT-ND
|
DigiKey | CAP TANT 100UF 10% 10V AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Tray |
20 In Stock |
|
$8.5976 / $13.7600 | Buy Now |
DISTI #
T110C107K010AT
|
Avnet Americas | Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: T110C107K010AT) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$10.5555 / $12.5985 | Buy Now |
DISTI #
80-T110C107K010AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10volts 100uF 10% RoHS: Compliant | 33 |
|
$8.5100 / $13.7500 | Buy Now |
DISTI #
70395554
|
RS | 100uF Solid MnO2 Tantalum Electrolytic Capacitor, 10 V dc +/-10%, T110 Series | KEMET T110C107K010AT RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4200 | RFQ |
|
Quest Components | 48 |
|
$7.7922 / $12.6360 | Buy Now | |
|
Quest Components | 65 |
|
$10.4544 / $12.7148 | Buy Now | |
DISTI #
T110C107K010AT
|
Avnet Americas | Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: T110C107K010AT) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$10.5555 / $12.5985 | Buy Now |
DISTI #
T110C107K010AT
|
Avnet Americas | Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: T110C107K010AT) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$10.5555 / $12.5985 | Buy Now |
DISTI #
T110C107K010AT
|
Avnet Abacus | Tantalum Capacitor, 100 uF, 10 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: T110C107K010AT) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110C107K010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C107K010AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110C107K010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C107K010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THF107K010P1F-F | CAP,TANTALUM / TA2O5,100UF,10VDC,10% -TOL,10% +TOL | Cornell Dubilier Electronics Inc | T110C107K010AT vs THF107K010P1F-F |
T212C107K010PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T110C107K010AT vs T212C107K010PS7442 |
M39003/01-2261H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C107K010AT vs M39003/01-2261H |
CSR213014 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C107K010AT vs CSR213014 |
M39003/09-0114 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C107K010AT vs M39003/09-0114 |
T262C107K010BS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T110C107K010AT vs T262C107K010BS7442 |
M39003/09-2014 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C107K010AT vs M39003/09-2014 |
M39003/01-2981 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C107K010AT vs M39003/01-2981 |
M39003/09-2014H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C107K010AT vs M39003/09-2014H |
M39003/01-2261 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C107K010AT vs M39003/01-2261 |