-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T110C107K010AT7200TR-ND
|
DigiKey | CAP TANT 100UF 10% 10V AXIAL Min Qty: 15 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7247 | Buy Now |
DISTI #
T110C107K010ATTR
|
Avnet Americas | Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Tape and Reel (Alt: T110C107K010ATTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$10.5555 / $12.5985 | Buy Now |
DISTI #
80-T110C107K10AT-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10volts 100uF 10% RoHS: Compliant | 353 |
|
$9.8200 / $11.6500 | Buy Now |
DISTI #
T110C107K010ATTR
|
Avnet Americas | Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Tape and Reel (Alt: T110C107K010ATTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$10.5555 / $12.5985 | Buy Now |
DISTI #
T110C107K010ATTR
|
Avnet Americas | Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Tape and Reel (Alt: T110C107K010ATTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$10.5555 / $12.5985 | Buy Now |
DISTI #
T110C107K010AT7200
|
Avnet Abacus | Tantalum Capacitor, 100 uF, 10 V, � 10%, -55 �C, 125 �C, Axial Leaded - Tape and Reel (Alt: T110C107K010AT7200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110C107K010AT7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C107K010AT7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0020 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110C107K010AT7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C107K010AT7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THF107K010P1F-F | CAP,TANTALUM / TA2O5,100UF,10VDC,10% -TOL,10% +TOL | Cornell Dubilier Electronics Inc | T110C107K010AT7200 vs THF107K010P1F-F |
T212C107K010PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T110C107K010AT7200 vs T212C107K010PS7442 |
M39003/01-2261H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C107K010AT7200 vs M39003/01-2261H |
CSR213014 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C107K010AT7200 vs CSR213014 |
M39003/09-0114 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C107K010AT7200 vs M39003/09-0114 |
T262C107K010BS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T110C107K010AT7200 vs T262C107K010BS7442 |
M39003/09-2014 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C107K010AT7200 vs M39003/09-2014 |
M39003/01-2981 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C107K010AT7200 vs M39003/01-2981 |
M39003/09-2014H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C107K010AT7200 vs M39003/09-2014H |
M39003/01-2261 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C107K010AT7200 vs M39003/01-2261 |