-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B7973
|
Newark | 100.uf 6.0V Rohs Compliant: No |Kemet T110C107M006AS Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8200 / $12.4800 | Buy Now |
DISTI #
399-T110C107M006AS-ND
|
DigiKey | CAP TANT AXL Min Qty: 20 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.1550 | Buy Now |
DISTI #
T110C107M006AS
|
Avnet Americas | Cap Tant Solid 100uF 6V 20% (7.34 X 17.42mm) Axial 1.6 Ohm 125°C Bulk - Bulk (Alt: T110C107M006AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2535 / $11.0445 | Buy Now |
DISTI #
80-T110C107M006
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 6volts 100uF 20% RoHS: Not Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$5.4000 / $9.0000 | Buy Now |
|
Quest Components | 80 |
|
$7.5000 / $12.0000 | Buy Now | |
DISTI #
T110C107M006AS
|
Avnet Americas | Cap Tant Solid 100uF 6V 20% (7.34 X 17.42mm) Axial 1.6 Ohm 125°C Bulk - Bulk (Alt: T110C107M006AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2535 / $11.0445 | Buy Now |
DISTI #
T110C107M006AS
|
Avnet Americas | Cap Tant Solid 100uF 6V 20% (7.34 X 17.42mm) Axial 1.6 Ohm 125°C Bulk - Bulk (Alt: T110C107M006AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2535 / $11.0445 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110C107M006AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C107M006AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110C107M006AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C107M006AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D107X0006R2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C107M006AS vs 150D107X0006R2BE3 |