Part Details for T110C107M010AT by KEMET Corporation
Overview of T110C107M010AT by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110C107M010AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T110C107M010AT-ND
|
DigiKey | 100.UF 10.0V Min Qty: 20 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.2635 | Buy Now |
DISTI #
T110C107M010AT
|
Avnet Americas | Tantalum Capacitor, 100 uF, 10 V, ± 20%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: T110C107M010AT) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$10.1680 / $12.1360 | Buy Now |
DISTI #
80-T110C107M010AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10volts 100uF 20% RoHS: Compliant | 20 |
|
$8.8100 / $13.2500 | Buy Now |
DISTI #
T110C107M010AT
|
Avnet Americas | Tantalum Capacitor, 100 uF, 10 V, ± 20%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: T110C107M010AT) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$10.1680 / $12.1360 | Buy Now |
DISTI #
T110C107M010AT
|
Avnet Americas | Tantalum Capacitor, 100 uF, 10 V, ± 20%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: T110C107M010AT) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$10.1680 / $12.1360 | Buy Now |
DISTI #
T110C107M010AT
|
Avnet Abacus | Tantalum Capacitor, 100 uF, 10 V, � 20%, -55 �C, 125 �C, Axial Leaded (Alt: T110C107M010AT) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3016473
|
element14 Asia-Pacific | CAP, 100UF, 10V, TANT, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.5038 / $13.8654 | Buy Now |
Part Details for T110C107M010AT
T110C107M010AT CAD Models
T110C107M010AT Part Data Attributes
|
T110C107M010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C107M010AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for T110C107M010AT
This table gives cross-reference parts and alternative options found for T110C107M010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C107M010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/09-4015H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C107M010AT vs M39003/09-4015H |
T212C107M010SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | T110C107M010AT vs T212C107M010SS7442 |
M39003/09-3015H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C107M010AT vs M39003/09-3015H |
CSR13C107MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C107M010AT vs CSR13C107MR |
M39003/09-0115 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C107M010AT vs M39003/09-0115 |
M39003/09-4015 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C107M010AT vs M39003/09-4015 |
T212C107M010PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | T110C107M010AT vs T212C107M010PS7442 |
CSR13C107MM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C107M010AT vs CSR13C107MM |
T262C107M010RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | T110C107M010AT vs T262C107M010RS7442 |
M39003/01-2502 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C107M010AT vs M39003/01-2502 |