Part Details for T110C476K020AS1946 by KEMET Corporation
Overview of T110C476K020AS1946 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110C476K020AS1946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T110C476K020AS1946-ND
|
DigiKey | 47.0UF 20.0V Min Qty: 20 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$50.8650 | Buy Now |
DISTI #
T110C476K020AS1946
|
Avnet Americas | Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial - Trays (Alt: T110C476K020AS1946) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$47.3093 / $56.4659 | Buy Now |
DISTI #
80-T110C476K0201946
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20volts 47uF 10% RoHS: Not Compliant | 20 |
|
$41.5200 / $55.4900 | Buy Now |
DISTI #
T110C476K020AS1946
|
Avnet Americas | Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial - Trays (Alt: T110C476K020AS1946) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$47.3093 / $56.4659 | Buy Now |
DISTI #
T110C476K020AS1946
|
Avnet Americas | Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial - Trays (Alt: T110C476K020AS1946) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$47.3093 / $56.4659 | Buy Now |
Part Details for T110C476K020AS1946
T110C476K020AS1946 CAD Models
T110C476K020AS1946 Part Data Attributes
|
T110C476K020AS1946
KEMET Corporation
Buy Now
|
Compare Parts:
T110C476K020AS1946
KEMET Corporation
Tantalum Capacitors - Solid Leaded 47UF 20V 10% C
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0020 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET |