-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M3028
|
Newark | Tantalum Capacitor, Polar, T110 Series, 47 F, 10%, 20 V, Axial Leaded Rohs Compliant: Yes |Kemet T110C476K020AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$8.5100 / $14.0600 | Buy Now |
DISTI #
70K8772
|
Newark | Tantalum Capacitor, 47Uf, 20V, 4.5 Ohm, 0.1, Axial, Capacitance:47Μf, Voltage(Dc):20V, Capacitance Tolerance:± 10%, Lead Spacing:-, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Esr:4.5Ohm, Series Name:T110 Rohs Compliant: Yes |Kemet T110C476K020AT Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3200 / $7.5600 | Buy Now |
DISTI #
399-11310-ND
|
DigiKey | CAP TANT 47UF 10% 20V AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.5976 / $13.7600 | Buy Now |
DISTI #
T110C476K020AT
|
Avnet Americas | Tantalum Capacitor, 47 uF, 20 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: T110C476K020AT) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$10.5555 / $12.5985 | Buy Now |
DISTI #
80-T110C476K020AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20volts 47uF 10% RoHS: Compliant | 293 |
|
$8.1800 / $13.5200 | Buy Now |
DISTI #
70395556
|
RS | 47uF Solid MnO2 Tantalum Electrolytic Capacitor, 20 V dc +/-10%, T110 Series | KEMET T110C476K020AT RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6900 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$10.5000 | Buy Now |
|
Quest Components | 3 |
|
$14.0000 | Buy Now | |
DISTI #
T110C476K020AT
|
TTI | Tantalum Capacitors - Solid Leaded 20volts 47uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$5.6000 / $6.4900 | Buy Now |
DISTI #
T110C476K020AT
|
TME | Capacitor: tantalum, 47uF, 20VDC, THT, C, ±10%, -55÷125°C, 1.2Ω, T110 Min Qty: 1 | 0 |
|
$9.2800 / $12.5700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110C476K020AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C476K020AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0045 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110C476K020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C476K020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-7093 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C476K020AT vs M39003/01-7093 |
T262C476K020SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | T110C476K020AT vs T262C476K020SS7442 |
T212C476K020PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | T110C476K020AT vs T212C476K020PS7442 |
M39003/09-2041 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C476K020AT vs M39003/09-2041 |
M39003/09-3041 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C476K020AT vs M39003/09-3041 |
M39003/01-2775H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C476K020AT vs M39003/01-2775H |
M39003/09-2041 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C476K020AT vs M39003/09-2041 |
T110C476K020AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | T110C476K020AT vs T110C476K020AT7442 |
150D476X9020R2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C476K020AT vs 150D476X9020R2BE3 |
M39003/09-3041H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C476K020AT vs M39003/09-3041H |