-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T110C685K100AT7200TR-ND
|
DigiKey | CAP TANT AXL Min Qty: 4 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$58.1025 | Buy Now |
DISTI #
T110C685K100ATTR
|
Avnet Americas | Tantalum Capacitor, 6.8 uF, 100 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Tape and Reel (Alt: T110C685K100ATTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$49.5380 / $59.1260 | Buy Now |
DISTI #
80-T110C685K100ATTU
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 100V 6.8uF 10% ESR=1.5Ohms RoHS: Compliant | 0 |
|
$58.1100 | Order Now |
DISTI #
T110C685K100AT7200
|
Avnet Abacus | Tantalum Capacitor, 6.8 uF, 100 V, � 10%, -55 �C, 125 �C, Axial Leaded - Tape and Reel (Alt: T110C685K100AT7200) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110C685K100AT7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C685K100AT7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0020 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110C685K100AT7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C685K100AT7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR135767 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, | Cornell Dubilier Electronics Inc | T110C685K100AT7200 vs CSR135767 |
M39003/01-5767H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C685K100AT7200 vs M39003/01-5767H |
T110C685K100AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T110C685K100AT7200 vs T110C685K100AT7442 |
CSR138400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, | Cornell Dubilier Electronics Inc | T110C685K100AT7200 vs CSR138400 |
M39003/01-5367 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C685K100AT7200 vs M39003/01-5367 |
CSR136400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, | Cornell Dubilier Electronics Inc | T110C685K100AT7200 vs CSR136400 |
M39003/01-6400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C685K100AT7200 vs M39003/01-6400 |
M39003/01-8400 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110C685K100AT7200 vs M39003/01-8400 |
T212C685K100MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T110C685K100AT7200 vs T212C685K100MS7442 |
M39003/01-5367 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C685K100AT7200 vs M39003/01-5367 |