Part Details for T110D107K020AS1946 by KEMET Corporation
Overview of T110D107K020AS1946 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T110D107K020AS1946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T110D107K020AS1946-ND
|
DigiKey | 100.UF 20.0V Min Qty: 20 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$52.6370 | Buy Now |
DISTI #
T110D107K020AS1946
|
Avnet Americas | Cap Tant Solid 100uF 20V 10% (8.92 X 19.96mm) Axial 0.6 Ohm 125°C - Trays (Alt: T110D107K020AS1946) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$55.7103 / $66.4929 | Buy Now |
DISTI #
80-T110D107K0201946
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20volts 100uF 10% RoHS: Not Compliant | 0 |
|
$46.3200 | Order Now |
DISTI #
T110D107K020AS1946
|
Avnet Americas | Cap Tant Solid 100uF 20V 10% (8.92 X 19.96mm) Axial 0.6 Ohm 125°C - Trays (Alt: T110D107K020AS1946) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$55.7103 / $66.4929 | Buy Now |
DISTI #
T110D107K020AS1946
|
Avnet Americas | Cap Tant Solid 100uF 20V 10% (8.92 X 19.96mm) Axial 0.6 Ohm 125°C - Trays (Alt: T110D107K020AS1946) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$55.7103 / $66.4929 | Buy Now |
Part Details for T110D107K020AS1946
T110D107K020AS1946 CAD Models
T110D107K020AS1946 Part Data Attributes
|
T110D107K020AS1946
KEMET Corporation
Buy Now
|
Compare Parts:
T110D107K020AS1946
KEMET Corporation
Tantalum Capacitors - Solid Leaded 100UF 20V 10% D
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0020 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET |