Part Details for T1111NLT by Pulse Electronics Corporation
Overview of T1111NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for T1111NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1111NLT
|
Avnet Abacus | Magnetics (Alt: T1111NLT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Abacus - 0 |
|
Buy Now |
Part Details for T1111NLT
T1111NLT CAD Models
T1111NLT Part Data Attributes
|
T1111NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1111NLT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | 1:1; 1:1.26; 1:2CT, HEIGHT DIM INCLUDE TERMINAL ALSO, COMMON MODE CHOKE AVAILABLE | |
Height | 5.84 mm | |
Length | 28.58 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.32 mm |