-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12A - 600V - Logic Level Triac in D2PAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y8092
|
Newark | Thyristor |Stmicroelectronics T1205-600G-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
T1205-600G-TR-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 12A D2PAK Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4587 / $0.5050 | Buy Now |
DISTI #
T1205-600G-TR
|
Avnet Americas | Thyristor TRIAC 600V 126A 3-Pin D2PAK T/R - Tape and Reel (Alt: T1205-600G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4542 / $0.4738 | Buy Now |
DISTI #
511-T1205-600G-TR
|
Mouser Electronics | Triacs 12A - 600V - Logic Level Triac in D2PAK RoHS: Compliant | 996 |
|
$0.4580 / $2.0400 | Buy Now |
|
STMicroelectronics | 12A - 600V - Logic Level Triac in D2PAK RoHS: Compliant Min Qty: 1 | 996 |
|
$0.8000 / $2.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4530 | Buy Now |
DISTI #
T1205-600G-TR
|
Avnet Americas | Thyristor TRIAC 600V 126A 3-Pin D2PAK T/R - Tape and Reel (Alt: T1205-600G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4542 / $0.4738 | Buy Now |
DISTI #
T1205-600G-TR
|
TME | Triac, 600V, 12A, D2PAK, Igt: 5mA, Ifsm: 120A Min Qty: 1 | 0 |
|
$0.3820 / $0.8790 | RFQ |
|
Ameya Holding Limited | 996 |
|
RFQ | ||
DISTI #
T1205-600G-TR
|
Avnet Americas | Thyristor TRIAC 600V 126A 3-Pin D2PAK T/R - Tape and Reel (Alt: T1205-600G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4542 / $0.4738 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1205-600G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1205-600G-TR
STMicroelectronics
12A - 600V - Logic Level Triac in D2PAK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
JESD-30 Code | R-PSSO-G2 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |