-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1210240121-000) H24B-TS-PG21
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8400
|
Newark | Heavy Duty Conn, 2 Lever, Size H24B Rohs Compliant: Yes |Te Connectivity T1210240121-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$11.6500 / $14.4500 | Buy Now |
DISTI #
75AC2824
|
Newark | H24B-Ts-Pg21 |Amp Te Connectivity T1210240121-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$10.0200 / $12.9700 | Buy Now |
DISTI #
2266-T1210240121-000-ND
|
DigiKey | H24B-TS-PG21 Min Qty: 14 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
34 In Stock |
|
$9.0700 / $12.2900 | Buy Now |
DISTI #
T1210240121-000
|
Avnet Americas | H24B-TS-PG21 - Bag (Alt: T1210240121-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$6.9784 / $8.3977 | Buy Now |
DISTI #
571-T1210240121-000
|
Mouser Electronics | Heavy Duty Power Connectors Low Construction PG21 Side Entry Grey RoHS: Compliant | 37 |
|
$9.2400 / $12.4800 | Buy Now |
DISTI #
71880468
|
RS | Connector, Heavy Duty Power, H24B, TS, PG21, Side Entry | TE Connectivity T1210240121-000 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4500 / $16.9700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 28 Package Multiple: 28 Container: Box | 0Box |
|
$6.9600 | Buy Now |
DISTI #
AMPT1210240121-000
|
Heilind Electronics | H24B-TS-PG21 IP65 HOOD & HOUSING | Americas - 9 in Stock |
|
$7.1652 / $9.3872 | Buy Now |
|
Onlinecomponents.com | H24B-TS-PG21 RoHS: Compliant |
135 In Stock |
|
$12.0100 / $17.9800 | Buy Now |
DISTI #
T1210240121-000
|
TTI | Heavy Duty Power Connectors Low Construction PG21 Side Entry Grey RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 7 Container: Bulk | Americas - 0 |
|
$8.2800 / $9.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1210240121-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1210240121-000
TE Connectivity
(T1210240121-000) H24B-TS-PG21
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG21 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |