-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Level 12A TRIAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14835-5-ND
|
DigiKey | TRIAC SENS GATE 800V 12A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
794 In Stock |
|
$0.9349 / $1.6700 | Buy Now |
|
STMicroelectronics | Logic Level 12A TRIAC RoHS: Compliant Min Qty: 1 | 765 |
|
$0.9200 / $1.6400 | Buy Now |
|
Ameya Holding Limited | T1210T-8FP 800 V 12 A Flange Mount Logic Level Triac - TO-220FPAB | 12870 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1210T-8FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1210T-8FP
STMicroelectronics
Logic Level 12A TRIAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |