-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1220100125-000) H10B-TG-M25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4967
|
Newark | Duty Pwr-Conn Low Construction Hood M25 Top Entry |Amp Te Connectivity T1220100125-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$8.9200 / $11.1100 | Buy Now |
DISTI #
T1220100125-000
|
Avnet Americas | H10B-TG-M25 - Bag (Alt: T1220100125-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
$5.6842 / $6.8403 | Buy Now |
DISTI #
72Y2656
|
Avnet Americas | H10B-TG-M25 - Bulk (Alt: 72Y2656) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 10 Partner Stock |
|
$9.2700 / $11.5800 | Buy Now |
DISTI #
571-T1220100125-000
|
Mouser Electronics | Heavy Duty Power Connectors Low Construction Hood M25 Top Entry RoHS: Compliant | 30 |
|
$6.8100 / $9.8800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$5.6700 | Buy Now |
DISTI #
AMPT1220100125-000
|
Heilind Electronics | H10B-TG-M25 IP65 HOOD & HOUSING | Americas - 60 in Stock |
|
$6.6822 / $9.0889 | Buy Now |
|
Onlinecomponents.com | H10B-TG-M25 RoHS: Compliant |
93 Partner Stock |
|
$4.7900 / $9.6800 | Buy Now |
DISTI #
21273222
|
Verical | Hood 180° Aluminum Die Cast RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 90 |
|
$6.9300 / $7.0900 | Buy Now |
DISTI #
T1220100125-000
|
Avnet Americas | H10B-TG-M25 - Bag (Alt: T1220100125-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
$5.6842 / $6.8403 | Buy Now |
DISTI #
72Y2656
|
Avnet Americas | H10B-TG-M25 - Bulk (Alt: 72Y2656) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 10 Partner Stock |
|
$9.2700 / $11.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1220100125-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1220100125-000
TE Connectivity
(T1220100125-000) H10B-TG-M25
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M25 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |