-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H16B-TG-PG21 Accessory Type:Hood;Entry Style:Top & Side;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Hood Top & Side Locking Clip | Rectangular Connector Hood | Part# T1220160121-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132639-ND
|
DigiKey | H16B-TG-PG21 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
31 In Stock |
|
$7.4804 / $11.1700 | Buy Now |
DISTI #
T1220160121-000
|
Avnet Americas | H16B-TG-PG21 - Bag (Alt: T1220160121-000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 9 Weeks, 3 Days Container: Bag | 0 |
|
$6.2425 / $7.5121 | Buy Now |
DISTI #
571-T1220160121-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-TG-PG21 RoHS: Compliant | 2 |
|
$7.5600 / $11.7500 | Buy Now |
DISTI #
72023844
|
RS | Heavy Duty Power Connector, H16B-TG-PG21 | TE Connectivity T1220160121-000 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8200 / $14.2400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 32 Package Multiple: 32 Container: Box | 0Box |
|
$6.2300 | Buy Now |
DISTI #
AMPT1220160121-000
|
Heilind Electronics | H16B-TG-PG21 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H16B-TG-PG21 RoHS: Compliant |
28 In Stock |
|
$5.1800 / $8.7400 | Buy Now |
DISTI #
T1220160121-000
|
Avnet Americas | H16B-TG-PG21 - Bag (Alt: T1220160121-000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 9 Weeks, 3 Days Container: Bag | 0 |
|
$6.2425 / $7.5121 | Buy Now |
DISTI #
T1220160121-000
|
Avnet Americas | H16B-TG-PG21 - Bag (Alt: T1220160121-000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 9 Weeks, 3 Days Container: Bag | 0 |
|
$6.2425 / $7.5121 | Buy Now |
|
Master Electronics | H16B-TG-PG21 RoHS: Compliant |
28 In Stock |
|
$5.1800 / $8.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1220160121-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1220160121-000
TE Connectivity
H16B-TG-PG21 Accessory Type:Hood;Entry Style:Top & Side;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Hood Top & Side Locking Clip | Rectangular Connector Hood | Part# T1220160121-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG21 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |