-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132681-ND
|
DigiKey | H24B-TSH-M25 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
14 In Stock |
|
$9.6616 / $13.7400 | Buy Now |
DISTI #
T1230240125-000
|
Avnet Americas | H24B-TSH-M25 - Bag (Alt: T1230240125-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bag | 0 |
|
$8.3614 / $10.0620 | Buy Now |
DISTI #
571-T1230240125-000
|
Mouser Electronics | Heavy Duty Power Connectors H24B-TSH-M25 RoHS: Compliant | 0 |
|
$10.3700 / $15.7400 | Order Now |
DISTI #
72024585
|
RS | Heavy Duty Power Connector, H24B-TSH-M25 | TE Connectivity T1230240125-000 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3200 / $19.9100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 28 Package Multiple: 1 Container: Bag | 0Bag |
|
$8.3400 | Buy Now |
DISTI #
AMPT1230240125-000
|
Heilind Electronics | H24B-TSH-M25 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H24B-TSH-M25 RoHS: Compliant | 0 |
|
$7.1000 / $12.4700 | Buy Now |
DISTI #
T1230240125-000
|
Avnet Americas | H24B-TSH-M25 - Bag (Alt: T1230240125-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bag | 0 |
|
$8.3614 / $10.0620 | Buy Now |
DISTI #
T1230240125-000
|
Avnet Americas | H24B-TSH-M25 - Bag (Alt: T1230240125-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bag | 0 |
|
$8.3614 / $10.0620 | Buy Now |
DISTI #
AMPT1230240125-000
|
Interstate Connecting Components | H24B-TSH-M25 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1230240125-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1230240125-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M25 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |