-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1230240129-000) H24B-TSH-PG29
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132682-ND
|
DigiKey | H24B-TSH-PG29 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
24 In Stock |
|
$9.6616 / $13.7400 | Buy Now |
DISTI #
T1230240129-000
|
Avnet Americas | H24B-TSH-PG29 - Bag (Alt: T1230240129-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 9 Weeks, 3 Days Container: Bag | 0 |
|
$8.3614 / $10.0620 | Buy Now |
DISTI #
571-T1230240129-000
|
Mouser Electronics | Heavy Duty Power Connectors H24B-TSH-PG29 RoHS: Compliant | 5 |
|
$10.3700 / $15.7300 | Buy Now |
DISTI #
71880470
|
RS | Connector, Heavy Duty Power, H24B, TSH, PG29 | TE Connectivity T1230240129-000 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0800 / $16.5800 | RFQ |
|
Future Electronics | Hood Connector Side Entry PG29 H24B IP65 - Dust Tight, Water Resistant RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 28 Container: Bag | 0Bag |
|
$8.3400 | Buy Now |
DISTI #
AMPT1230240129-000
|
Heilind Electronics | H24B-TSH-PG29 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H24B-TSH-PG29 RoHS: Compliant |
148 In Stock |
|
$9.8800 / $18.0100 | Buy Now |
DISTI #
T1230240129-000
|
TTI | Heavy Duty Power Connectors H24B-TSH-PG29 Min Qty: 28 Package Multiple: 28 Container: Each | Americas - 0 |
|
$9.6500 / $13.2800 | Buy Now |
DISTI #
AMPT1230240129-000
|
Interstate Connecting Components | H24B-TSH-PG29 | 0 |
|
Buy Now | |
|
Master Electronics | H24B-TSH-PG29 RoHS: Compliant |
148 In Stock |
|
$9.8800 / $18.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1230240129-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1230240129-000
TE Connectivity
(T1230240129-000) H24B-TSH-PG29
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG29 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |