-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132728-ND
|
DigiKey | H10B-TSB-M20 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
26 In Stock |
|
$12.0545 / $14.7400 | Buy Now |
DISTI #
T1250102120-000
|
Avnet Americas | H10B-TSB-M20 - Bag (Alt: T1250102120-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bag | 0 |
|
$8.9704 / $10.7949 | Buy Now |
DISTI #
72022934
|
RS | Heavy Duty Power Connector, H10B-TSB-M20 | TE Connectivity T1250102120-000 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1000 / $16.5800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 28 Package Multiple: 1 Container: Bag | 0Bag |
|
$8.9500 | Buy Now |
DISTI #
AMPT1250102120-000
|
Heilind Electronics | H10B-TSB-M20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H10B-TSB-M20 RoHS: Compliant | 0 |
|
$7.6200 / $13.3800 | Buy Now |
DISTI #
T1250102120-000
|
Avnet Americas | H10B-TSB-M20 - Bag (Alt: T1250102120-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bag | 0 |
|
$8.9704 / $10.7949 | Buy Now |
DISTI #
T1250102120-000
|
Avnet Americas | H10B-TSB-M20 - Bag (Alt: T1250102120-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bag | 0 |
|
$8.9704 / $10.7949 | Buy Now |
DISTI #
AMPT1250102120-000
|
Interstate Connecting Components | H10B-TSB-M20 | 0 |
|
Buy Now | |
|
Master Electronics | H10B-TSB-M20 RoHS: Compliant | 0 |
|
$7.6200 / $13.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1250102120-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1250102120-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M20 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |