-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132729-ND
|
DigiKey | H10B-TSBS-PG16 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
28 In Stock |
|
$15.8056 / $19.3300 | Buy Now |
DISTI #
T1250103116-000
|
Avnet Americas | H10B-TSBS-PG16 - Bag (Alt: T1250103116-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bag | 0 |
|
$11.7617 / $14.1540 | Buy Now |
DISTI #
72023568
|
RS | Heavy Duty Power Connector, H10B-TSBS-PG16 | TE Connectivity T1250103116-000 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1000 / $21.7400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 28 Package Multiple: 1 Container: Bag | 0Bag |
|
$11.7300 | Buy Now |
DISTI #
AMPT1250103116-000
|
Heilind Electronics | H10B-TSBS-PG16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H10B-TSBS-PG16 RoHS: Compliant | 0 |
|
$9.9900 / $17.5500 | Buy Now |
DISTI #
T1250103116-000
|
Avnet Americas | H10B-TSBS-PG16 - Bag (Alt: T1250103116-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bag | 0 |
|
$11.7617 / $14.1540 | Buy Now |
DISTI #
T1250103116-000
|
Avnet Americas | H10B-TSBS-PG16 - Bag (Alt: T1250103116-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bag | 0 |
|
$11.7617 / $14.1540 | Buy Now |
DISTI #
AMPT1250103116-000
|
Interstate Connecting Components | H10B-TSBS-PG16 | 0 |
|
Buy Now | |
|
Master Electronics | H10B-TSBS-PG16 RoHS: Compliant | 0 |
|
$9.9900 / $17.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1250103116-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1250103116-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG16 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |