-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1329
|
Newark | Heavy Duty Power Connectors H16B-Tsbs-Pg21 |Amp Te Connectivity T1250163121-000 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$24.3200 / $25.5900 | Buy Now |
DISTI #
A132735-ND
|
DigiKey | H16B-TSBS-PG21 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
28 In Stock |
|
$16.6069 / $20.3100 | Buy Now |
DISTI #
T1250163121-000
|
Avnet Americas | H16B-TSBS-PG21 - Bag (Alt: T1250163121-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bag | 0 |
|
$12.3581 / $14.8716 | Buy Now |
DISTI #
571-T1250163121-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-TSBS-PG21 RoHS: Compliant | 0 |
|
$12.6700 / $18.5300 | Order Now |
DISTI #
72024944
|
RS | Heavy Duty Power Connector, H16B-TSBS-PG21 | TE Connectivity T1250163121-000 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1700 / $22.8500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 28 Package Multiple: 1 Container: Bag | 0Bag |
|
$12.3300 | Buy Now |
DISTI #
AMPT1250163121-000
|
Heilind Electronics | H16B-TSBS-PG21 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H16B-TSBS-PG21 RoHS: Compliant |
24 Partner Stock |
|
$11.7100 / $18.8100 | Buy Now |
DISTI #
52957948
|
Verical | H16B with 2 levers on the hood/housing Min Qty: 3 Package Multiple: 1 | Americas - 24 |
|
$22.0200 / $26.1800 | Buy Now |
DISTI #
T1250163121-000
|
Avnet Americas | H16B-TSBS-PG21 - Bag (Alt: T1250163121-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bag | 0 |
|
$12.3581 / $14.8716 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1250163121-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1250163121-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG21 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |