-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1319160125-000) H16A-TS-M25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6739
|
Newark | Hood, Side Entry, M25, 16A, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminium Alloy Body, Locking Type:-, Rectangular Shell Size:16A, For Use With:Amp Ha Series Heavy Duty Connectors, Product Range:Ha Rohs Compliant: Yes |Te Connectivity T1319160125-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$10.8300 / $13.5100 | Buy Now |
DISTI #
35AC4988
|
Newark | Heavy Duty Power Connectors H16A-Ts-M25 |Amp Te Connectivity T1319160125-000 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0700 / $14.0000 | Buy Now |
DISTI #
A125487-ND
|
DigiKey | H16A-TS-M25 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
26 In Stock |
|
$7.8149 / $11.6700 | Buy Now |
DISTI #
T1319160125-000
|
Avnet Americas | H16A-TS-M25 - Bag (Alt: T1319160125-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bag | 0 |
|
$6.5216 / $7.8480 | Buy Now |
DISTI #
571-T1319160125-000
|
Mouser Electronics | Heavy Duty Power Connectors H16A-TS-M25 RoHS: Compliant | 2 |
|
$7.9000 / $12.2700 | Buy Now |
DISTI #
72023323
|
RS | Heavy Duty Power Connector, H16A-TS-M25 | TE Connectivity T1319160125-000 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7000 / $16.1800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 28 Package Multiple: 28 Container: Box | 0Box |
|
$6.5100 | Buy Now |
DISTI #
AMPT1319160125-000
|
Heilind Electronics | H16A-TS-M25 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H16A-TS-M25 RoHS: Compliant |
6 Partner Stock |
|
$8.1800 / $16.7800 | Buy Now |
DISTI #
T1319160125-000
|
Avnet Americas | H16A-TS-M25 - Bag (Alt: T1319160125-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bag | 0 |
|
$6.5216 / $7.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1319160125-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1319160125-000
TE Connectivity
(T1319160125-000) H16A-TS-M25
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M25 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |