-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1319320120-000) H32A-TS-M20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8453
|
Newark | Heavy Duty Conn, 2 Lever, Size H32A Rohs Compliant: Yes |Te Connectivity T1319320120-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$21.3000 / $25.1800 | Buy Now |
DISTI #
A132871-ND
|
DigiKey | H32A-TS-M20 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
28 In Stock |
|
$17.8005 / $21.7700 | Buy Now |
DISTI #
T1319320120-000
|
Avnet Americas | H32A-TS-M20 - Bag (Alt: T1319320120-000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$13.2462 / $15.9404 | Buy Now |
DISTI #
571-T1319320120-000
|
Mouser Electronics | Heavy Duty Power Connectors H32A-TS-M20 RoHS: Compliant | 0 |
|
$16.0400 / $20.9600 | Order Now |
DISTI #
72023324
|
RS | Heavy Duty Power Connector, H32A-TS-M20 | TE Connectivity T1319320120-000 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7600 / $24.4900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 32 Package Multiple: 32 Container: Box | 0Box |
|
$13.2100 | Buy Now |
DISTI #
AMPT1319320120-000
|
Heilind Electronics | H32A-TS-M20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H32A-TS-M20 RoHS: Compliant |
32 Partner Stock |
|
$17.1900 / $21.5800 | Buy Now |
DISTI #
T1319320120-000
|
Avnet Americas | H32A-TS-M20 - Bag (Alt: T1319320120-000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$13.2462 / $15.9404 | Buy Now |
DISTI #
AMPT1319320120-000
|
Interstate Connecting Components | H32A-TS-M20 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1319320120-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1319320120-000
TE Connectivity
(T1319320120-000) H32A-TS-M20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M20 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |