-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H24B-TSH-RO-PG29 Accessory Type:Hood;Entry Style:Side;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Hood Side Locking Clip | Rectangular Connector Hood | Part# T1330240129-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132939-ND
|
DigiKey | H24B-TSH-RO-PG29 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
38 In Stock |
|
$9.3680 / $10.2200 | Buy Now |
DISTI #
T1330240129-000
|
Avnet Americas | H24B-TSH-RO-PG29 - Bag (Alt: T1330240129-000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Container: Bag | 0 |
|
$8.8435 / $10.6422 | Buy Now |
DISTI #
571-T1330240129-000
|
Mouser Electronics | Heavy Duty Power Connectors H24B-TSH-RO-PG29 RoHS: Compliant | 30 |
|
$10.9700 / $16.6400 | Buy Now |
DISTI #
72025103
|
RS | Heavy Duty Power Connector, H24B-TSH-RO-PG29 | TE Connectivity T1330240129-000 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0900 / $16.5900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 32 Package Multiple: 32 Container: Box | 0Box |
|
$8.8200 | Buy Now |
DISTI #
AMPT1330240129-000
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.0802 / $11.8960 | Buy Now | |
|
Onlinecomponents.com | H24B-TSH-RO-PG29 RoHS: Compliant |
62 In Stock |
|
$10.0900 / $17.3100 | Buy Now |
DISTI #
AMPT1330240129-000
|
Interstate Connecting Components | 0 |
|
$9.0802 / $11.8960 | Buy Now | |
|
Master Electronics | H24B-TSH-RO-PG29 RoHS: Compliant |
62 In Stock |
|
$10.0900 / $17.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1330240129-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1330240129-000
TE Connectivity
H24B-TSH-RO-PG29 Accessory Type:Hood;Entry Style:Side;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Hood Side Locking Clip | Rectangular Connector Hood | Part# T1330240129-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG29 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |