Part Details for T140B107K006ASTR by KEMET Corporation
Overview of T140B107K006ASTR by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T140B107K006ASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H2311
|
Newark | 100.uf 6.0V Rohs Compliant: No |Kemet T140B107K006ASTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.5900 / $6.5500 | Buy Now |
DISTI #
T140B107K006ASTR
|
Avnet Americas | Cap Tant Solid 100uF 6V 10% (4.7 X 12.04mm) Axial T/R - Tape and Reel (Alt: T140B107K006ASTR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$7.0990 / $8.4730 | Buy Now |
DISTI #
T140B107K006ASTR
|
Avnet Americas | Cap Tant Solid 100uF 6V 10% (4.7 X 12.04mm) Axial T/R - Tape and Reel (Alt: T140B107K006ASTR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$7.0990 / $8.4730 | Buy Now |