Part Details for T140B126K030AS1623 by YAGEO Corporation
Overview of T140B126K030AS1623 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T140B126K030AS1623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9260920 REV E
|
TTI | Tantalum Capacitors - Solid Leaded 12UF 30V 20% Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4875 In Stock |
|
Buy Now |