-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H10B-AGS Accessory Type:Housing;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Housing Locking Clip Power & Signal | Rectangular Connector Hood | Part# T1410101000-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125478-ND
|
DigiKey | H10B-AGS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
16 In Stock |
|
$13.6572 / $16.7000 | Buy Now |
DISTI #
T1410101000-000
|
Avnet Americas | H10B-AGS - Bag (Alt: T1410101000-000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bag | 0 |
|
$10.1630 / $12.2301 | Buy Now |
DISTI #
06AH3980
|
Avnet Americas | H10B-AGS - Bulk (Alt: 06AH3980) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk | 2 Partner Stock |
|
$12.1500 / $17.0600 | Buy Now |
DISTI #
571-T1410101000-000
|
Mouser Electronics | Heavy Duty Power Connectors H10B-AGS RoHS: Compliant | 24 |
|
$11.3700 / $16.3600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$10.1400 | Buy Now |
DISTI #
AMPT1410101000-000
|
Heilind Electronics | H10B-AGS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hood 180° 4 Shell Size Powder Die Cast Aluminum Alloy RoHS: Compliant |
40 Partner Stock |
|
$8.6400 / $13.7000 | Buy Now |
DISTI #
T1410101000-000
|
TTI | Heavy Duty Power Connectors H10B-AGS RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.6200 / $11.2600 | Buy Now |
DISTI #
T1410101000-000
|
Avnet Americas | H10B-AGS - Bag (Alt: T1410101000-000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bag | 0 |
|
$10.1630 / $12.2301 | Buy Now |
DISTI #
06AH3980
|
Avnet Americas | H10B-AGS - Bulk (Alt: 06AH3980) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk | 2 Partner Stock |
|
$12.1500 / $17.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1410101000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1410101000-000
TE Connectivity
H10B-AGS Accessory Type:Housing;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Housing Locking Clip Power & Signal | Rectangular Connector Hood | Part# T1410101000-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |