-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1410241000-000) H24B-AGS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6749
|
Newark | Heavy Duty Conn, 24B, 2Lever, Bulkhead, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Alloy Body, Locking Type:2 Lever, Rectangular Shell Size:24B, For Use With:Amp Hb Series Heavy Duty Connectors Rohs Compliant: Yes |Te Connectivity T1410241000-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0000 / $19.8200 | Buy Now |
DISTI #
A125493-ND
|
DigiKey | H24B-AGS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
31 In Stock |
|
$14.3563 / $17.5600 | Buy Now |
DISTI #
T1410241000-000
|
Avnet Americas | H24B-AGS - Bag (Alt: T1410241000-000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bag | 0 |
|
$10.6833 / $12.8561 | Buy Now |
DISTI #
571-T1410241000-000
|
Mouser Electronics | Heavy Duty Power Connectors H24B-AGS RoHS: Compliant | 15 |
|
$12.6200 / $16.2400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$10.6600 | Buy Now |
DISTI #
AMPT1410241000-000
|
Heilind Electronics | Americas - 0 in Stock |
|
$10.9693 / $13.9286 | Buy Now | |
|
Onlinecomponents.com | H24B-AGS RoHS: Compliant |
92 In Stock |
|
$13.6900 / $17.1100 | Buy Now |
DISTI #
T1410241000-000
|
TTI | Heavy Duty Power Connectors H24B-AGS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$10.1500 / $14.8500 | Buy Now |
DISTI #
T1410241000-000
|
Avnet Americas | H24B-AGS - Bag (Alt: T1410241000-000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bag | 0 |
|
$10.6833 / $12.8561 | Buy Now |
DISTI #
T1410241000-000
|
TME | Enclosure: for HDC connectors, HDC, size 8, 104x27mm Min Qty: 1 | 0 |
|
$20.8400 / $32.8700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1410241000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1410241000-000
TE Connectivity
(T1410241000-000) H24B-AGS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |