-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T1410241000-001-ND
|
DigiKey | H24B-AGS Min Qty: 28 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.7339 | Buy Now |
DISTI #
T1410241000-001
|
Avnet Americas | Housing for Heavy Duty Connectors Bottom Entry Aluminum Alloy Gray - Bulk (Alt: T1410241000-001) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bulk | 0 |
|
$10.6832 / $12.8561 | Buy Now |
DISTI #
571-T1410241000-001
|
Mouser Electronics | Heavy Duty Power Connectors H24B-AGS RoHS: Compliant | 0 |
|
$12.5200 / $19.2000 | Order Now |
DISTI #
72024579
|
RS | Heavy Duty Power Connector, H24B-AGS | TE Connectivity T1410241000-001 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9600 / $15.4000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 28 Package Multiple: 1 Container: Bag | 0Bag |
|
$10.6600 | Buy Now |
DISTI #
AMPT1410241000-001
|
Heilind Electronics | H24B-AGS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H24B-AGS RoHS: Compliant | 0 |
|
$9.0800 / $15.9400 | Buy Now |
DISTI #
T1410241000-001
|
Avnet Americas | Housing for Heavy Duty Connectors Bottom Entry Aluminum Alloy Gray - Bulk (Alt: T1410241000-001) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bulk | 0 |
|
$10.6832 / $12.8561 | Buy Now |
DISTI #
T1410241000-001
|
Avnet Americas | Housing for Heavy Duty Connectors Bottom Entry Aluminum Alloy Gray - Bulk (Alt: T1410241000-001) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bulk | 0 |
|
$10.6832 / $12.8561 | Buy Now |
|
EnteerMall | Connectors Interconnects | 10719 |
|
$13.2714 / $14.0837 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1410241000-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1410241000-001
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |