-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H24B-SGRS-PG21 Accessory Type:Housing;Entry Style:Side;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Housing Side Locking Clip | Rectangular Connector Hood | Part# T1440241121-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133995-ND
|
DigiKey | T1440241121-000 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
36 In Stock |
|
$17.9198 / $21.9100 | Buy Now |
DISTI #
T1440241121-000
|
Avnet Americas | - Bulk (Alt: T1440241121-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$13.3350 / $16.0472 | Buy Now |
DISTI #
571-T1440241121-000
|
Mouser Electronics | Heavy Duty Power Connectors H24B-SGRS-PG21 RoHS: Compliant | 20 |
|
$16.1500 / $21.1000 | Buy Now |
DISTI #
72024382
|
RS | Heavy Duty Power Connector, H24B-SGRS-PG21 | TE Connectivity T1440241121-000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3300 / $26.9500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks Container: Box | 0Box |
|
$13.3000 | Buy Now |
DISTI #
AMPT1440241121-000
|
Heilind Electronics | H24B-SGRS-PG21 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H24B-SGRS-PG21 RoHS: Compliant |
92 In Stock |
|
$17.2200 / $21.5800 | Buy Now |
DISTI #
66322371
|
Verical | Hood 90° 8 Shell Size Powder Die Cast Aluminum Alloy RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2248 | Americas - 90 |
|
$25.8076 / $27.8093 | Buy Now |
DISTI #
AMPT1440241121-000
|
Interstate Connecting Components | H24B-SGRS-PG21 | 0 |
|
Buy Now | |
|
Master Electronics | H24B-SGRS-PG21 RoHS: Compliant |
92 In Stock |
|
$17.2200 / $21.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1440241121-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1440241121-000
TE Connectivity
H24B-SGRS-PG21 Accessory Type:Housing;Entry Style:Side;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Housing Side Locking Clip | Rectangular Connector Hood | Part# T1440241121-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG21 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |