-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H10B-AGS-LB Accessory Type:Housing;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Housing Locking Clip Power & Signal | Rectangular Connector Hood | Part# T1500102000-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133114-ND
|
DigiKey | H10B-AGS-LB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
48 In Stock |
|
$7.8762 / $9.3500 | Buy Now |
DISTI #
T1500102000-000
|
Avnet Americas | H10B-AGS-LB - Bag (Alt: T1500102000-000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
$7.4352 / $8.9474 | Buy Now |
DISTI #
571-T1500102000-000
|
Mouser Electronics | Heavy Duty Power Connectors H10B-AGS-LB RoHS: Compliant | 105 |
|
$7.4100 / $9.3500 | Buy Now |
DISTI #
72022311
|
RS | Heavy Duty Power Connector, H10B-AGS-LB | TE Connectivity T1500102000-000 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8000 / $18.3600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 32 Package Multiple: 32 Lead time: 14 Weeks Container: Box | 0Box |
|
$7.4200 | Buy Now |
DISTI #
AMPT1500102000-000
|
Heilind Electronics | H10B-AGS-LB | Americas - 0 in Stock72 On Order |
|
$7.6342 / $10.0015 | Buy Now |
|
Onlinecomponents.com | H10B-AGS-LB RoHS: Compliant |
64 In Stock |
|
$6.1700 / $9.7800 | Buy Now |
DISTI #
58773104
|
Verical | Hood 180° Powder 4 Shell Size Gray Aluminum Die Cast RoHS: Compliant Min Qty: 8 Package Multiple: 8 Date Code: 2129 | Americas - 64 |
|
$9.6330 / $12.7140 | Buy Now |
DISTI #
T1500102000-000
|
TTI | Heavy Duty Power Connectors H10B-AGS-LB RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.1800 / $8.0100 | Buy Now |
DISTI #
AMPT1500102000-000
|
Interstate Connecting Components | H10B-AGS-LB | 024 On Order |
|
$7.6342 / $10.0015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1500102000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1500102000-000
TE Connectivity
H10B-AGS-LB Accessory Type:Housing;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Housing Locking Clip Power & Signal | Rectangular Connector Hood | Part# T1500102000-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |