-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1519162000-000) H16A-ADS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T1519162000-000-ND
|
DigiKey | H16A-ADS Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$13.6100 / $15.0500 | Buy Now |
DISTI #
A125482-ND
|
DigiKey | H16A-ADS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1 In Stock |
|
$15.6350 / $19.1200 | Buy Now |
DISTI #
T1519162000-000
|
Avnet Americas | H16A-ADS - Bag (Alt: T1519162000-000) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Container: Bag | 0 |
|
$11.6349 / $14.0013 | Buy Now |
DISTI #
571-T1519162000-000
|
Mouser Electronics | Heavy Duty Power Connectors H16A-ADS RoHS: Compliant | 5 |
|
$14.0900 / $20.9000 | Buy Now |
DISTI #
72023656
|
RS | Heavy Duty Power Connector, H16A-ADS | TE Connectivity T1519162000-000 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6400 / $21.5000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 7 Package Multiple: 7 Container: Box | 0Box |
|
$11.6100 | Buy Now |
DISTI #
AMPT1519162000-000
|
Heilind Electronics | H16A-ADS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H16A-ADS RoHS: Compliant |
53 Partner Stock |
|
$10.6200 / $15.6100 | Buy Now |
DISTI #
T1519162000-000
|
Avnet Americas | H16A-ADS - Bag (Alt: T1519162000-000) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Container: Bag | 0 |
|
$11.6349 / $14.0013 | Buy Now |
DISTI #
T1519162000-000
|
TME | Enclosure: for HDC connectors, HDC, size 5, with cover, 66x16mm Min Qty: 1 | 2 |
|
$12.8900 / $19.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1519162000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1519162000-000
TE Connectivity
(T1519162000-000) H16A-ADS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |