-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16A Logic Level Triac in D2PAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R9595
|
Newark | Thyristor |Stmicroelectronics T1610-600G-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-19693-1-ND
|
DigiKey | TRIAC SENS GATE 600V 16A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6219 In Stock |
|
$0.4215 / $1.1200 | Buy Now |
DISTI #
T1610-600G-TR
|
Avnet Americas | Thyristor TRIAC 600V 168A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: T1610-600G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4181 / $0.4361 | Buy Now |
DISTI #
511-T1610-600G-TR
|
Mouser Electronics | Triacs 16 A Snubberless logic standard TRI RoHS: Compliant | 772 |
|
$0.4220 / $1.1200 | Buy Now |
|
STMicroelectronics | 16A Logic Level Triac in D2PAK RoHS: Compliant Min Qty: 1 | 752 |
|
$0.9700 / $1.1000 | Buy Now |
|
Future Electronics | Triacs 16 A Snubberless logic standard TRI RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 18000Reel |
|
$0.4150 / $0.4550 | Buy Now |
DISTI #
T1610-600G-TR
|
Avnet Americas | Thyristor TRIAC 600V 168A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: T1610-600G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4181 / $0.4361 | Buy Now |
DISTI #
T1610-600G-TR
|
TME | Triac, 600V, 16A, D2PAK, Igt: 10mA, Ifsm: 160A Min Qty: 1 | 0 |
|
$0.3560 / $0.9020 | RFQ |
DISTI #
T1610-600G-TR
|
Avnet Americas | Thyristor TRIAC 600V 168A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: T1610-600G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4181 / $0.4361 | Buy Now |
DISTI #
T1610-600G-TR
|
Avnet Silica | Thyristor TRIAC 600V 168A 3-Pin(2+Tab) D2PAK T/R (Alt: T1610-600G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | Silica - 17000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1610-600G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1610-600G-TR
STMicroelectronics
16A Logic Level Triac in D2PAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 40 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 15 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |