-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 A - 600 V - 150 °C logic level H-series Triac in TO-220AB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7901
|
Newark | Triac, 16A, 600V, To-220Ab-3, Peak Repetitive Off State Voltage:600V, On State Rms Current:16A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:160A, Holding Current Max:15Ma Rohs Compliant: Yes |Stmicroelectronics T1610H-6T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1320 |
|
$0.6570 / $1.5700 | Buy Now |
DISTI #
497-13996-5-ND
|
DigiKey | TRIAC SENS GATE 600V 16A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2217 In Stock |
|
$0.5011 / $1.3300 | Buy Now |
DISTI #
T1610H-6T
|
Avnet Americas | Thyristor TRIAC 600V 168A 3-Pin TO-220AB Tube - Rail/Tube (Alt: T1610H-6T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.5581 / $0.5821 | Buy Now |
DISTI #
511-T1610H-6T
|
Mouser Electronics | Triacs 16A Snubberless 600Vrrm 800Vrsm RoHS: Compliant | 2870 |
|
$0.5010 / $1.3300 | Buy Now |
|
STMicroelectronics | 16 A - 600 V - 150 °, C logic level H-series Triac in TO-220AB RoHS: Compliant Min Qty: 1 | 2870 |
|
$0.7100 / $1.3000 | Buy Now |
|
Future Electronics | T1610H Series 600 V 15 mA Ihold Logic Level Clip Technology Triac - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.5150 / $0.5550 | Buy Now |
|
Future Electronics | T1610H Series 600 V 15 mA Ihold Logic Level Clip Technology Triac - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5150 / $0.6150 | Buy Now |
DISTI #
T1610H-6T
|
Avnet Americas | Thyristor TRIAC 600V 168A 3-Pin TO-220AB Tube - Rail/Tube (Alt: T1610H-6T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.5581 / $0.5821 | Buy Now |
DISTI #
T1610H-6T
|
TME | Triac, 600V, 16A, TO220AB, Igt: 10mA, Ifsm: 126A, high temperature Min Qty: 1 | 0 |
|
$0.8400 / $1.1800 | RFQ |
|
Ameya Holding Limited | T1610H Series 600 V 15 mA Ihold Logic Level Clip Technology Triac - TO-220AB | 6407 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1610H-6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1610H-6T
STMicroelectronics
16 A - 600 V - 150 °C logic level H-series Triac in TO-220AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |