-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16A 800V 150°C D²PAK Logic Level T-Series Triac
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18390-1-ND
|
DigiKey | TRIAC SENS GATE 800V 16A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3835 / $1.0200 | Buy Now |
DISTI #
T1610T-8G-TR
|
Avnet Americas | TRIAC 1.55V 800V 0.005mA 3-Pin TO-263 T/R - Tape and Reel (Alt: T1610T-8G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3804 / $0.3968 | Buy Now |
DISTI #
511-T1610T-8G-TR
|
Mouser Electronics | Triacs 16A 800V 150C D2PAK Logic Level T-Series Triac RoHS: Compliant | 0 |
|
$0.3840 / $1.0100 | Order Now |
|
STMicroelectronics | 16A 800V 150°, C D², PAK Logic Level T-Series Triac RoHS: Compliant Min Qty: 1 | 0 |
|
$0.5400 / $0.9900 | Buy Now |
|
Future Electronics | Triacs 16A 800V 150C D2PAK Logic Level T-Series Triac RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.3790 | Buy Now |
DISTI #
T1610T-8G-TR
|
Avnet Americas | TRIAC 1.55V 800V 0.005mA 3-Pin TO-263 T/R - Tape and Reel (Alt: T1610T-8G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3804 / $0.3968 | Buy Now |
DISTI #
T1610T-8G-TR
|
Avnet Americas | TRIAC 1.55V 800V 0.005mA 3-Pin TO-263 T/R - Tape and Reel (Alt: T1610T-8G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3804 / $0.3968 | Buy Now |
DISTI #
T1610T-8G-TR
|
Avnet Silica | TRIAC 1.55V 800V 0.005mA 3-Pin TO-263 T/R (Alt: T1610T-8G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
T1610T-8G-TR
|
EBV Elektronik | TRIAC 1.55V 800V 0.005mA 3-Pin TO-263 T/R (Alt: T1610T-8G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1610T-8G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1610T-8G-TR
STMicroelectronics
16A 800V 150°C D²PAK Logic Level T-Series Triac
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |