-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic level 16 A Triac
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12375-ND
|
DigiKey | TRIAC SENS GATE 800V 16A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1200 In Stock |
|
$0.4420 / $1.1800 | Buy Now |
DISTI #
T1610T-8I
|
Avnet Americas | Thyristor TRIAC 800V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube - Rail/Tube (Alt: T1610T-8I) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4376 / $0.4564 | Buy Now |
DISTI #
511-T1610T-8I
|
Mouser Electronics | Triacs Logic Level 16A 2500 Vrms 10 mA RoHS: Compliant | 459 |
|
$0.4410 / $1.1800 | Buy Now |
|
STMicroelectronics | Logic level 16 A Triac RoHS: Compliant Min Qty: 1 | 459 |
|
$0.6200 / $1.1600 | Buy Now |
|
Future Electronics | T16T Series 800 Vdrm 16 A Snubberless Logic Level and Standard Triac - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4550 / $0.5400 | Buy Now |
|
Future Electronics | T16T Series 800 Vdrm 16 A Snubberless Logic Level and Standard Triac - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4550 / $0.5450 | Buy Now |
|
Future Electronics | T16T Series 800 Vdrm 16 A Snubberless Logic Level and Standard Triac - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4550 / $0.5450 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 4 QUADRANT LOGIC LEVEL TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB | 19 |
|
$0.6375 / $0.7650 | Buy Now |
|
Quest Components | 4 QUADRANT LOGIC LEVEL TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB | 240 |
|
$0.6375 / $1.2750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1610T-8I
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1610T-8I
STMicroelectronics
Logic level 16 A Triac
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |