-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Level 16A TRIAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3361
|
Newark | Triac, 16A, 800V, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):16A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:10Ma, Gate Trigger Voltage Max Vgt:1.3V, Peak Gate Power:-, Rohs Compliant: Yes |Stmicroelectronics T1610T-8T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5090 / $0.5670 | Buy Now |
DISTI #
497-15252-5-ND
|
DigiKey | TRIAC SENS GATE 800V 16A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
995 In Stock |
|
$0.4014 / $1.0700 | Buy Now |
DISTI #
T1610T-8T
|
Avnet Americas | Thyristor TRIAC 800V 126A 3-Pin TO-220AB Tube - Rail/Tube (Alt: T1610T-8T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3974 / $0.4145 | Buy Now |
DISTI #
511-T1610T-8T
|
Mouser Electronics | Triacs Logic Level 16A TRIAC RoHS: Compliant | 0 |
|
$0.4010 / $0.4410 | Order Now |
|
STMicroelectronics | Logic Level 16A TRIAC RoHS: Compliant Min Qty: 1 | 0 |
|
$0.5600 / $1.0500 | Buy Now |
|
Future Electronics | Thyristor TRIAC 800V 126A 3-Pin TO-220AB Tube (Alt: T1610T-8T) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4100 / $0.4900 | Buy Now |
DISTI #
T1610T-8T
|
Avnet Americas | Thyristor TRIAC 800V 126A 3-Pin TO-220AB Tube - Rail/Tube (Alt: T1610T-8T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3974 / $0.4145 | Buy Now |
DISTI #
T1610T-8T
|
TME | Triac, 800V, 16A, TO220AB, Igt: 10mA, Ifsm: 126A, logic level Min Qty: 1 | 0 |
|
$0.4870 / $0.7660 | RFQ |
DISTI #
T1610T-8T
|
Avnet Americas | Thyristor TRIAC 800V 126A 3-Pin TO-220AB Tube - Rail/Tube (Alt: T1610T-8T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3974 / $0.4145 | Buy Now |
DISTI #
T1610T-8T
|
Avnet Silica | Thyristor TRIAC 800V 126A 3-Pin TO-220AB Tube (Alt: T1610T-8T) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | Silica - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1610T-8T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1610T-8T
STMicroelectronics
Logic Level 16A TRIAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |