-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1620103116-000) H10B-SDR-LB-PG16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8553
|
Newark | Heavy Duty Conn, 1 Lever, Size H10B Rohs Compliant: Yes |Te Connectivity T1620103116-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$18.5100 / $28.2200 | Buy Now |
DISTI #
2266-T1620103116-000-ND
|
DigiKey | H10B-SDR-LB-PG16 Min Qty: 5 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
247 In Stock |
|
$13.3000 / $15.4600 | Buy Now |
DISTI #
T1620103116-000
|
Avnet Americas | H10B-SDR-LB-PG16 - Bag (Alt: T1620103116-000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Container: Bag | 0 |
|
$11.9521 / $14.3830 | Buy Now |
DISTI #
571-T1620103116-000
|
Mouser Electronics | Heavy Duty Power Connectors Hood 9MM L 54MM H PG2x16 Side Entry RoHS: Compliant | 30 |
|
$17.0500 / $28.8000 | Buy Now |
DISTI #
72023020
|
RS | Heavy Duty Power Connector, H10B-SDR-LB-PG16 | TE Connectivity T1620103116-000 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$22.0300 / $22.7000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 32 Package Multiple: 32 Container: Box | 0Box |
|
$11.9200 | Buy Now |
DISTI #
AMPT1620103116-000
|
Heilind Electronics | H10B-SDR-LB-PG16 IP65 HOOD & HOUSING | Americas - 45 in Stock |
|
$12.2721 / $15.5830 | Buy Now |
|
Onlinecomponents.com | H10B-SDR-LB-PG16 RoHS: Compliant |
271 In Stock |
|
$10.1600 / $16.6500 | Buy Now |
DISTI #
38510101
|
Verical | Hood 90° Powder Die Cast Aluminum Alloy Min Qty: 5 Package Multiple: 1 | Americas - 215 |
|
$12.4700 / $14.5000 | Buy Now |
DISTI #
71245159
|
Verical | Hood 90° Powder Die Cast Aluminum Alloy Min Qty: 5 Package Multiple: 1 | Americas - 32 |
|
$12.4700 / $14.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1620103116-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1620103116-000
TE Connectivity
(T1620103116-000) H10B-SDR-LB-PG16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | 2M32 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |