Part Details for T16C157M100EZSS by Vishay Intertechnologies
Overview of T16C157M100EZSS by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T16C157M100EZSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T16C157M100EZSS
|
Avnet Americas | CAP 150UF 100VDC 20% 9.52 X 19.46 AXL - Bulk (Alt: T16C157M100EZSS) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$95.9886 | Buy Now |
DISTI #
74-T16C157M100EZSS
|
Mouser Electronics | Tantalum Capacitors - Wet 150uF 100V 20% RoHS: Not Compliant | 0 |
|
$77.4400 / $83.5800 | Order Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 14 |
|
$113.3152 / $133.3120 | Buy Now | |
DISTI #
T16C157M100EZSS
|
TTI | Tantalum Capacitors - Wet 150uF 100V 20% Min Qty: 10 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$76.5900 / $82.7400 | Buy Now |
DISTI #
T16C157M100EZSS
|
Avnet Americas | CAP 150UF 100VDC 20% 9.52 X 19.46 AXL - Bulk (Alt: T16C157M100EZSS) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$95.9886 | Buy Now |
Part Details for T16C157M100EZSS
T16C157M100EZSS CAD Models
T16C157M100EZSS Part Data Attributes:
|
T16C157M100EZSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T16C157M100EZSS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 150uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.9 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1600 mΩ | |
Leakage Current | 0.003 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |