Part Details for T16TH-M04N503A2020MTA by Amphenol Piher
Overview of T16TH-M04N503A2020MTA by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T16TH-M04N503A2020MTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T16TH-50KA
|
TME | Potentiometer: shaft, single turn, 50kΩ, 200mW, ±20%, THT, 4mm, mono Min Qty: 400 | 0 |
|
$6.5500 | RFQ |