Part Details for T18-2VPLP-Q8 by Banner Engineering Corp
Overview of T18-2VPLP-Q8 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T18-2VPLP-Q8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC1458
|
Newark | Photo Sensor, Complementary Pnp, 6M, Sensing Range Max:6M, Sensing Method:Polarized Retroreflective, Sensor Output Type:Complementary Pnp, Product Range:T18-2 Series, Connection Method:Euro Style Connector, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Banner Engineering T18-2VPLP-Q8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$99.9600 | Buy Now |
DISTI #
2170-T18-2VPLP-Q8-ND
|
DigiKey | PHOTO SEN 6M COMP PNP Min Qty: 1 Lead time: 2 Weeks Container: Box |
92 In Stock |
|
$102.0000 | Buy Now |
DISTI #
778-T18-2VPLP-Q8
|
Mouser Electronics | Photoelectric Sensors T18-2 Series: Polarized Retroreflective, Range: 6 m, Input: 10-30 V dc, Outputs: Complementary PNP, 4-pin M12 Integral QD | 1 |
|
$102.0000 | Buy Now |
|
Neutron USA | Photoelectric Sensor, M18 Barrel R/A, 10-30VDC, M12 QD, PNP L/D, Retroreflective, 6m Range, 802628 | 50 |
|
$212.9000 | Buy Now |