Part Details for T18SN6LPM5V (ALTERNATE: 43095) by Banner Engineering Corp
Overview of T18SN6LPM5V (ALTERNATE: 43095) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T18SN6LPM5V (ALTERNATE: 43095)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70167890
|
RS | Photoelectric Sensor, Polarized Retro, 2m, 5VDC, NPN, Cable, T18 | Banner Engineering T18SN6LPM5V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$132.0000 | Buy Now |