-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A134276-ND
|
DigiKey | T1920160121-009 Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7400 | Buy Now |
DISTI #
T1920160121-009
|
Avnet Americas | - Bulk (Alt: T1920160121-009) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$17.5170 / $21.0797 | Buy Now |
DISTI #
571-T1920160121-009
|
Mouser Electronics | Heavy Duty Power Connectors H16BPR-TGH-PG21- RoHS: Compliant | 0 |
|
$21.7300 / $27.7300 | Order Now |
DISTI #
72025272
|
RS | Heavy Duty Power Connector, H16BPR-TGH-PG21-EMC-C | TE Connectivity T1920160121-009 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$31.5600 / $34.3100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$17.4700 | Buy Now |
DISTI #
AMPT1920160121-009
|
Heilind Electronics | H16BPR-TGH-PG21-EMC-C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H16BPR-TGH-PG21-EMC-C RoHS: Compliant |
20 Partner Stock |
|
$16.0500 / $24.4000 | Buy Now |
DISTI #
T1920160121-009
|
Avnet Americas | - Bulk (Alt: T1920160121-009) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$17.5170 / $21.0797 | Buy Now |
DISTI #
T1920160121-009
|
Avnet Americas | - Bulk (Alt: T1920160121-009) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$17.5170 / $21.0797 | Buy Now |
|
Master Electronics | H16BPR-TGH-PG21-EMC-C RoHS: Compliant |
20 Partner Stock |
|
$16.0500 / $24.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1920160121-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1920160121-009
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG21 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |