-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H16BPR-TGH-M32-EMC-C Accessory Type:Hood;Entry Style:Top & Side;Locking Device Type:Screwlock Hood Top & Side Screwlock | Rectangular Connector Hood | Part# T1920160132-009 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1920160132-009
|
Avnet Americas | - Bulk (Alt: T1920160132-009) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$17.5170 / $21.0797 | Buy Now |
DISTI #
25AC3889
|
Avnet Americas | - Bulk (Alt: 25AC3889) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 18 Partner Stock |
|
$29.7100 / $31.9300 | Buy Now |
DISTI #
571-T1920160132-009
|
Mouser Electronics | Heavy Duty Power Connectors H16BPR-TGH-M32-EMC-C RoHS: Compliant | 0 |
|
$25.6000 / $27.7300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$17.4700 | Buy Now |
DISTI #
AMPT1920160132-009
|
Heilind Electronics | H16BPR-TGH-M32-EMC-C | Americas - 13 in Stock |
|
$21.6352 / $28.0092 | Buy Now |
|
Onlinecomponents.com | H16BPR-TGH-M32-EMC-C RoHS: Compliant |
58 Partner Stock |
|
$16.3700 / $24.8900 | Buy Now |
DISTI #
T1920160132-009
|
Avnet Americas | - Bulk (Alt: T1920160132-009) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$17.5170 / $21.0797 | Buy Now |
DISTI #
25AC3889
|
Avnet Americas | - Bulk (Alt: 25AC3889) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 18 Partner Stock |
|
$29.7100 / $31.9300 | Buy Now |
DISTI #
T1920160132-009
|
Avnet Americas | - Bulk (Alt: T1920160132-009) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$17.5170 / $21.0797 | Buy Now |
DISTI #
25AC3889
|
Avnet Americas | - Bulk (Alt: 25AC3889) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 18 Partner Stock |
|
$29.7100 / $31.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1920160132-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1920160132-009
TE Connectivity
H16BPR-TGH-M32-EMC-C Accessory Type:Hood;Entry Style:Top & Side;Locking Device Type:Screwlock Hood Top & Side Screwlock | Rectangular Connector Hood | Part# T1920160132-009 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M32 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |