-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A134331-ND
|
DigiKey | T1922240136-000 Min Qty: 20 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2975 | Buy Now |
DISTI #
T1922240136-000
|
Avnet Americas | - Bulk (Alt: T1922240136-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$18.9456 / $22.7990 | Buy Now |
DISTI #
571-T1922240136-000
|
Mouser Electronics | Heavy Duty Power Connectors H24BPR-TGHC-PG36 RoHS: Compliant | 0 |
|
$23.5100 / $29.9900 | Order Now |
DISTI #
72024021
|
RS | Heavy Duty Power Connector, H24BPR-TGHC-PG36 | TE Connectivity T1922240136-000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$37.1600 / $39.5200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Container: Bag | 0Bag |
|
$18.8900 | Buy Now |
DISTI #
AMPT1922240136-000
|
Heilind Electronics | H24BPR-TGHC-PG36 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H24BPR-TGHC-PG36 RoHS: Compliant | 0 |
|
$17.3500 / $28.2600 | Buy Now |
DISTI #
T1922240136-000
|
Avnet Americas | - Bulk (Alt: T1922240136-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$18.9456 / $22.7990 | Buy Now |
DISTI #
T1922240136-000
|
Avnet Americas | - Bulk (Alt: T1922240136-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$18.9456 / $22.7990 | Buy Now |
DISTI #
AMPT1922240136-000
|
Interstate Connecting Components | H24BPR-TGHC-PG36 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1922240136-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1922240136-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Mounting Option 1 | PG36 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |