-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H24BPR-TGHC-M40-EMC-C Accessory Type:Hood;Entry Style:Top & Side;Locking Device Type:Screwlock Hood Top & Side Screwlock | Rectangular Connector Hood | Part# T1922240140-009 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3896
|
Newark | Hood, 180 Deg, Screw, Black, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Alloy Body, Locking Type:Screw, Rectangular Shell Size:24B, For Use With:Amp Size 24B Heavy Duty Connectors, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity T1922240140-009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$7.8200 | Buy Now |
DISTI #
T1922240140-009
|
Avnet Americas | Heavy Duty Connector, Hood, Top Entry, Aluminium Alloy Body, Screw, H24B - Bulk (Alt: T1922240140-009) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6821 / $28.4988 | Buy Now |
DISTI #
25AC3896
|
Avnet Americas | Heavy Duty Connector, Hood, Top Entry, Aluminium Alloy Body, Screw, H24B - Bulk (Alt: 25AC3896) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 4 Partner Stock |
|
$36.2200 / $40.8700 | Buy Now |
DISTI #
571-T1922240140-009
|
Mouser Electronics | Heavy Duty Power Connectors H24BPR-TGHC-M40- RoHS: Compliant | 1 |
|
$29.3900 / $35.2200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$23.6200 | Buy Now |
DISTI #
AMPT1922240140-009
|
Heilind Electronics | H24BPR-TGHC-M40-EMC-C | Americas - 15 in Stock |
|
$29.6929 / $37.8671 | Buy Now |
|
Onlinecomponents.com | H24BPR-TGHC-M40-EMC-C RoHS: Compliant |
30 Partner Stock |
|
$22.1200 / $32.0500 | Buy Now |
DISTI #
T1922240140-009
|
Avnet Americas | Heavy Duty Connector, Hood, Top Entry, Aluminium Alloy Body, Screw, H24B - Bulk (Alt: T1922240140-009) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6821 / $28.4988 | Buy Now |
DISTI #
25AC3896
|
Avnet Americas | Heavy Duty Connector, Hood, Top Entry, Aluminium Alloy Body, Screw, H24B - Bulk (Alt: 25AC3896) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 4 Partner Stock |
|
$36.2200 / $40.8700 | Buy Now |
DISTI #
T1922240140-009
|
Avnet Americas | Heavy Duty Connector, Hood, Top Entry, Aluminium Alloy Body, Screw, H24B - Bulk (Alt: T1922240140-009) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6821 / $28.4988 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1922240140-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1922240140-009
TE Connectivity
H24BPR-TGHC-M40-EMC-C Accessory Type:Hood;Entry Style:Top & Side;Locking Device Type:Screwlock Hood Top & Side Screwlock | Rectangular Connector Hood | Part# T1922240140-009 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M40 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |