-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T1930102000-009-ND
|
DigiKey | Heavy Duty Power Connectors H10B Min Qty: 6 Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$15.4200 / $15.7800 | Buy Now |
DISTI #
17-T1930102000-009-ND
|
DigiKey | H10BPR-AG-EMC-C Min Qty: 6 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$20.3100 | Buy Now |
DISTI #
T1930102000-009
|
Avnet Americas | Housing for Heavy Duty Connectors Bottom Entry Aluminum Alloy Gray Bag - Bulk (Alt: T1930102000-009) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1823 / $15.8634 | Buy Now |
DISTI #
571-T1930102000-009
|
Mouser Electronics | Heavy Duty Power Connectors H10BPR-AG-EMC-C RoHS: Compliant | 0 |
|
$15.0000 / $20.8700 | Order Now |
DISTI #
72024183
|
RS | Heavy Duty Power Connector, H10BPR-AG-EMC-C | TE Connectivity T1930102000-009 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$30.1100 / $32.7100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6 Package Multiple: 6 Lead time: 15 Weeks Container: Box | 0Box |
|
$13.1500 | Buy Now |
DISTI #
AMPT1930102000-009
|
Heilind Electronics | H10BPR-AG-EMC-C | Americas - 0 in Stock |
|
$16.5281 / $21.0781 | Buy Now |
|
Onlinecomponents.com | H10BPR-AG-EMC-C RoHS: Compliant |
54 Partner Stock |
|
$14.8900 / $15.7000 | Buy Now |
DISTI #
65690316
|
Verical | Backshell Connector RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 54 |
|
$14.4600 / $14.8000 | Buy Now |
DISTI #
AMPT1930102000-009
|
Interstate Connecting Components | H10BPR-AG-EMC-C | 0 |
|
$16.5281 / $21.0781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1930102000-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1930102000-009
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Wire Size-Max |