-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H24BPR-AG-EMC-C Accessory Type:Housing;Entry Style:Bottom;Locking Device Type:Screwlock Housing Bottom Screwlock | Rectangular Connector Hood | Part# T1930240000-009 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1420
|
Newark | Heavy Duty Power Connectors H24Bpr-Ag-Emc-C |Amp Te Connectivity T1930240000-009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$21.8800 / $27.9100 | Buy Now |
DISTI #
25AC3902
|
Newark | Hood, Size 24B, Screw, Black, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Alloy Body, Locking Type:Screw, Rectangular Shell Size:24B, For Use With:Amp Size 24B Heavy Duty Connectors, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity T1930240000-009 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3900 / $30.3000 | Buy Now |
DISTI #
2266-T1930240000-009-ND
|
DigiKey | H24BPR-AG-EMC-C Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
72 In Stock |
|
$19.8200 / $20.3000 | Buy Now |
DISTI #
T1930240000-009
|
Avnet Americas | - Bulk (Alt: T1930240000-009) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
$16.9575 / $20.4064 | Buy Now |
DISTI #
571-T1930240000-009
|
Mouser Electronics | Heavy Duty Power Connectors H24BPR-AG-EMC-C RoHS: Compliant | 24 |
|
$20.5300 / $30.4100 | Buy Now |
|
Future Electronics | H24BPR-AG-EMC-C RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Container: Box | 0Box |
|
$16.9100 | Buy Now |
DISTI #
AMPT1930240000-009
|
Heilind Electronics | H24BPR-AG-EMC-C HVY DTY PWR CONN | Americas - 36 in Stock |
|
$20.9442 / $27.1146 | Buy Now |
|
Onlinecomponents.com | H24BPR-AG-EMC-C RoHS: Compliant |
72 Partner Stock |
|
$19.9000 / $25.3400 | Buy Now |
DISTI #
AMPT1930240000-009
|
Interstate Connecting Components | H24BPR-AG-EMC-C HVY DTY PWR CONN | 12 |
|
$20.9442 / $27.1146 | Buy Now |
|
Master Electronics | H24BPR-AG-EMC-C RoHS: Compliant |
72 Partner Stock |
|
$19.9000 / $25.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1930240000-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1930240000-009
TE Connectivity
H24BPR-AG-EMC-C Accessory Type:Housing;Entry Style:Bottom;Locking Device Type:Screwlock Housing Bottom Screwlock | Rectangular Connector Hood | Part# T1930240000-009 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |